Ohmite B12J2R0

Fixed Resistor, Wire Wound, 12W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J2R0.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite B12J2R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.18
$ 7.873
Stock
15
124
Authorized Distributors
2
6
Resistance
2 Ω
2 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 15W, 2ohm, 1000V, 5% +/-Tol, Through Hole Mount
OhmiteB12J2R0E
Fixed Resistor, Wire Wound, 12W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2ohm, 750V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 4.6904V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-7
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 4.6904V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J2R0 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RES 2 OHM 12W 5% AXIAL | Ohmite B12J2R0
12W 2 Ohms Vit 5% |Ohmite B12J2R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV