Ohmite B12J2K5

Fixed Resistor, Wire Wound, 12W, 2500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J2K5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.13
$ 7.446
Stock
169
2,456
Authorized Distributors
2
6
Resistance
2.5 kΩ
2.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J2K5E
Fixed Resistor, Wire Wound, 12W, 2500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J2K5
Fixed Resistor, Wire Wound, 8W, 2500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
2.5KΩ ±5% 15W ±30ppm/℃ Plugins Through hole mounting 47.62mm*12.7mm*15.87mm
OhmiteB12J2K25
Fixed Resistor, Wire Wound, 12W, 2250ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2500ohm, 158.1139V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2500ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J2K5 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 2500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 2.5K OHM 12W 5% AXIAL | Ohmite B12J2K5
Res Wirewound 2.5K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
RESISTOR, 2.5K OHM, 12 WATT, FIXED
Wirewound Resistor, 2.5Kohm, 12W, 5%; Resistance:2.5Kohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:625V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: No |Ohmite B12J2K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV