Ohmite B12J200

Fixed Resistor, Wire Wound, 12W, 200ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J200.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.89
$ 5.312
Stock
22
15,556
Authorized Distributors
3
6
Resistance
200 Ω
200 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J200E
Fixed Resistor, Wire Wound, 12W, 200ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 200ohm, 1000V, 5% +/-Tol, Through Hole Mount
Ohmite20J200E
Fixed Resistor, Wire Wound, 10W, 200ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J200 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 200ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 200 OHM 12W 5% AXIAL | Ohmite B12J200
RESISTOR, 200 OHM, 12 WATT, FIXED,
200 SER. RES AXL 200R 12W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV