Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite AV470KE

Fixed Resistor, Ceramic Composition, 2W, 47ohm, 10% +/-Tol, Through Hole Mount
$ 24.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AV470KE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.23%

CAD Models

Download Ohmite AV470KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteAW470KE
Fixed Resistor, Ceramic Composition, 2.5W, 47ohm, 10% +/-Tol, Through Hole Mount
OhmiteAY470KE
Fixed Resistor, Ceramic Composition, 4.5W, 47ohm, 10% +/-Tol, Through Hole Mount
OhmiteAX470KE
Ceramic Composition Resistors 3.5watts 47ohms 10% High Energy Non-Ind.

Descriptions

Descriptions of Ohmite AV470KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 47ohm, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 47 Ohm 10% 2W Ceramic RDL
RESISTOR;CERAMIC COMPOSITION;RES 47 OHMS;PWR-RTG 2 W;TOL 10%;RADIAL
47Ω ±10% 2W Plugins Through hole mounting 15mm*13mm*22mm
Res, 47R, 2W, Ceramic, Radial; |Ohmite AV470KE
THROUGH HOLE RESISTORS FIXED RESISTORS;
RESISTOR, CERAMIC, 47 OHM, 2W, 10%; Resi; RESISTOR, CERAMIC, 47 OHM, 2W, 10%; Resistance:47ohm; Resistance Tolerance:± 10%; Power Rating:2W; Resistor Element Material:Ceramic; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Series:PulsEater

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV