Ohmite 95J5R0

Fixed Resistor, Wire Wound, 5W, 5ohm, 495V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 4.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 95J5R0.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 95J5R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite95J5R0E
Fixed Resistor, Wire Wound, 5W, 5ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite92J5R0E
Fixed Resistor, Wire Wound, 2.25W, 5ohm, 85V, 5% +/-Tol, Through Hole Mount
Ohmite93J5R0E
Fixed Resistor, Wire Wound, 3.25W, 5ohm, 200V, 5% +/-Tol, Through Hole Mount
VISHAY CW02B5R000JE12HE RESISTOR, WIREWOUND, 5R, 5%, AXIAL
Stackpole ElectronicsCB5JB5R00
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5ohm, 5V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 95J5R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 5ohm, 495V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 90 0.264Diax0.969L 6.70mmx24.60mm 5W 5Ohm ±100ppm/C
Res Wirewound 5 Ohm 5% 5W ±100ppm/C Vitreous Enamel AXL
Wirewound Resistor Fixed 5 Ohms 5W 495V
Chip Resistor, 5Ω ±5% 5W ±100ppm/°C TH, 24.6mm L
Vitreous Enamel Coated Resistors 5WATTS 5OHMS 5%
5W 5 OHMS VIT MOLD 5% | Ohmite 95J5R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV