Ohmite 93J5R0E

Fixed Resistor, Wire Wound, 3.25W, 5ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J5R0E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-49.84%

CAD Models

Download Ohmite 93J5R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite93J5R0
Fixed Resistor, Wire Wound, 3.25W, 5ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
VISHAY CW02B5R000JE12HE RESISTOR, WIREWOUND, 5R, 5%, AXIAL
Ohmite95J5R0E
Fixed Resistor, Wire Wound, 5W, 5ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite90J5R0E
Fixed Resistor, Wire Wound, 11W, 5ohm, 1080V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 93J5R0E provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 5ohm, 200V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.233Diax0.579L 5.90mmx14.70mm 3.25W 5Ohm ±100ppm/C
Res Wirewound 5 Ohm 5% 3.25W ±100ppm/C Vitreous Enamel AXL
RESISTOR WIREWOUND, 5OHM, 3.25W, 5%; Res; RESISTOR WIREWOUND, 5OHM, 3.25W, 5%; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:3.25W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV