Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 93J240

Fixed Resistor, Wire Wound, 3.25W, 240ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J240.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite 93J240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 240ohm, 48.99V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J220E
Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite93J220
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 220Ohm 3.25W
Fixed Resistor, Wire Wound, 5W, 220ohm, 33.1662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 220Ohm 1W

Descriptions

Descriptions of Ohmite 93J240 provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 240ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 240 Ohm 5% 3.25W ±30ppm/C Vitreous Enamel AXL
Wirewound Resistor Fixed 240 Ohms 3.25W 200V
RES 240 OHM 3.25W 5% AXIAL | Ohmite 93J240
Resistor, wirewound,240Ohms,200Wv,5+/-% Tol |Ohmite 93J240
Wirewound Resistors 3.25watt 240ohm 5% Axial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV