Ohmite 93J10KE

Fixed Resistor, Wire Wound, 3.25W, 10000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 5.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J10KE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-33.07%

CAD Models

Download Ohmite 93J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J10K
Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 10kOhm 3W
Ohmite93J10K
Fixed Resistor, Wire Wound, 3.25W, 10000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Chip Resistor 10kΩ ±5% 1W ±30ppm/°C TH 10.31mm L

Descriptions

Descriptions of Ohmite 93J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 10000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 KILOHMS, 3.25 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 10K Ohm 5% 3.25W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 10KOHM, 3.25W, 5%;; RESISTOR, WIREWOUND, 10KOHM, 3.25W, 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:3.25W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV