Ohmite 85FR20

Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85FR20.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 85FR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.385
$ 1.106
Stock
248
1,665
Authorized Distributors
5
3
Resistance
200 mΩ
200 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45FR20
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite41FR20E
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 1% +/-Tol, Through Hole Mount
Ohmite43FR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1.4142V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 85FR20 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, 0.2 OHMS, 5 W, +/-1%, AXIAL, SILICONE, 460 V, 18 AWG, 1.5"
Res Wirewound 0.2 Ohm 1% 5W ±90ppm/°C Conformal Silicone Ceramic AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV