What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 85FR10

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85FR10.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 85FR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.96
$ 1.717
Stock
1
1,237
Authorized Distributors
2
4
Resistance
100 mΩ
100 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite45FR10E
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite45FR10
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWNER10FET
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 85FR10 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, 0.1 OHMS, 5 W, +/-1%, AXIAL, SILICONE, 460 V, 18 AWG, 1.5"
Wirewound Resistor Fixed 0.1 Ohms 5W
Wirewound Resistors 5watt .1ohm 1% Axial
RESISTOR, 0.1 OHM, 5 WATT, FIXED,
5W 0.1 Ohms Silicone 1% |Ohmite 85FR10

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV