Ohmite 85F10R

Fixed Resistor, Wire Wound, 5W, 10ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 3.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85F10R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite 85F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.387
$ 1
Stock
643
1,978
Authorized Distributors
5
2
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite45F10R
Fixed Resistor, Wire Wound, 5W, 10ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10.5ohm, 3.2404V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 85F10R provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND,10 OHMS,5 W,+/-1%,AXIAL, SILICONE,460 V,18 AWG,1.5",1000 VAC
Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
10Ω ±1% 5W ±20ppm/℃ Plugins,D8.7XL23.8MM Through hole mounting 23.8mm(Length)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV