Ohmite 850FR30E

Fixed Resistor, Wire Wound, 50W, 0.3ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
$ 7.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850FR30E.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite 850FR30E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850FR30
Fixed Resistor, Wire Wound, 50W, 0.3ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Ohmite825FR30E
Res Wirewound 0.3 Ohm 1% 25W ±90ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 850FR30E provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 0.3ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt .3ohm 1%
Aluminum Housed Resistors 50watts 0.3ohms 1%
RES CHAS MNT 0.3 OHM 1% 50W | Ohmite 850FR30E
RESISTOR WIREWOUND, 0.3OHM, 50W, 1%
RESISTOR, 0.30 OHM, 50 WATT, FIXED,
850FR30E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 0.3 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 90 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
RESISTOR WIREWOUND, 0.3OHM, 50W, 1%; Res; RESISTOR WIREWOUND, 0.3OHM, 50W, 1%; Resistance:0.3ohm; Resistance Tolerance:± 1%; Power Rating:50W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV