Ohmite 825FR30E

Res Wirewound 0.3 Ohm 1% 25W ±90ppm/C Aluminum Housed AXL Chassis Mount
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 825FR30E.

JRH Electronics

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-36.32%

CAD Models

Download Ohmite 825FR30E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850FR30
Fixed Resistor, Wire Wound, 50W, 0.3ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Ohmite850FR30E
Fixed Resistor, Wire Wound, 50W, 0.3ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite 825FR30E provided by its distributors.

Res Wirewound 0.3 Ohm 1% 25W ±90ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 0.3ohm, 520V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt .3ohm 1%
RESISTOR, WIREWOUND, RES 0.3 OHMS, PWR-RTG25 W, TOL 1%, LUG, ALUM HOUSED
±1% ±90ppm/℃ 300mΩ 25W Flange mounting 26.98mm*27.79mm*14.12mm
Aluminum Housed Resistors 25watts 0.3ohms 1%
RESISTOR, 0.3 OHM, 25 WATT, FIXED,
Resistor; Wirewound; Fixed; 0.3 Ohms; 25W; Plus or Minus 1 Percent Tolerance; 520V; Plus or Minus 90 ppm/deg C; 25 deg C; 1.070 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 0.3 OHM, 25W, 1%; Resistance:0.3ohm; Product Range:825 Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:520V; Resistor Element Type:Wirewound; Temperature Coeffi 64K9752

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV