Ohmite 81F100

Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, Through Hole Mount
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 81F100.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 81F100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.019
$ 1.512
Stock
0
4,063
Authorized Distributors
4
5
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite41F100E
Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, Through Hole Mount
OhmiteWHB100FET
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F100
Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 81F100 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, Through Hole Mount
80 SERIES CERAMIC AXIAL CERAMIC RESISTOR 100OHMS +/-1% 1W +/-20PPM/DEGC
Res Wirewound 100 Ohm 1% 1W ±20ppm/C Conformal Silicone Ceramic AXL
Wirewound Resistors 1watt 100ohm 1% Axial
RESISTOR, 100 OHM, 1 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV