Ohmite 810F1K0

Fixed Resistor, Wire Wound, 10W, 1000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
$ 4.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 810F1K0.

IHS

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite 810F1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1994-09-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-06
LTD Date2018-09-06

Related Parts

Ohmite810F1K0E
Chip Resistor, ±1%, ±20ppm/°C, 1kΩ, 10W, TH, Flange Mount, 19.05mm × 20.63mm × 10.16mm
Ohmite825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
RH Series 26.97 x 13.97 mm 1 kOhm ±1 % 25 W ±20 ppm/°C Wirewound Resistor

Descriptions

Descriptions of Ohmite 810F1K0 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Res Wirewound 1K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Flange Mount
Wirewound Resistors - Chassis Mount 10watt 1K 1%
RES CHAS MNT 1K OHM 1% 10W | Ohmite 810F1K0
RESISTOR, WIRE WOUND, 1KOHM, 10W, 1%; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:10W; Series:89; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV