Ohmite 607HR050E

Resistor; Metal Film; Res 0.050 Ohms; Pwr-Rtg 0.75 W; Tol 3%; Axial; Curr-Sense | Ohmite 607HR050E
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 607HR050E.

IHS

Datasheet1 page12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite607HR050
Fixed Resistor, Metal Strip, 0.75W, 0.05ohm, 3% +/-Tol, Through Hole Mount
Ohmite603HR050E
Fixed Resistor, Metal Strip, 0.25W, 0.05ohm, 3% +/-Tol, Through Hole Mount
Ohmite630HR050
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 3% +/-Tol, Through Hole Mount
Stackpole ElectronicsMR5FT50L0
Res Metal Film 0.05 Ohm 1% 5W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR3FT50L0
Res Metal Film 0.05 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
TE Connectivity / AMP4-1623795-3
Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 607HR050E provided by its distributors.

Resistor;Metal Film;Res 0.050 Ohms;Pwr-Rtg 0.75 W;Tol 3%;Axial;Curr-Sense | Ohmite 607HR050E
Fixed Resistor, Metal Strip, 0.75W, 0.05ohm, 3% +/-Tol, Through Hole Mount
Res Metal Film 0.05 Ohm 3% 0.75W(3/4W) Conformal Coated AXL
Axial FIXED RESISTOR 60 0.630L 16.00mm 0.75W 3/4W 50mOhm 100ppm/C
CURRENT SENSE RESISTOR, 0.05 OHM, 750mW, 3%; Resistance:0.05ohm; Product Range:60 Series; Power Rating:750mW; Resistor Element Type:Metal Strip; Resistor Case Style:Axial Leaded; Resistance Tolerance:±
Current Sense Resistor, 0.05 Ohm, 750Mw, 3%; Rango De Producto:Serie 60; Resistencia:0.05Ohm; Potencia Nominal:750Mw; Tolerancia De Resistencia:± 3%; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Banda Metálica |Ohmite 607HR050E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV