What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 60/115MNJ250RDE

Res Wirewound 250 Ohm 5% 60W/115W ±90ppm/C RDL Lug Flange Mount
$ 15.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 60/115MNJ250RDE.

Sager Electronics

Datasheet2 pages11 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Res Wirewound 250 Ohm 5% 50W/100W ±90ppm/C RDL Lug Flange Mount
Ohmite850F250E
Res Wirewound 250 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F250E
Res Wirewound 250 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F250E
Res Wirewound 250 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F250E
Res Wirewound 250 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F250
Res Wirewound 250 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 60/115MNJ250RDE provided by its distributors.

Res Wirewound 250 Ohm 5% 60W/115W ±90ppm/C RDL Lug Flange Mount
Wirewound Resistors - Chassis Mount 60W 250 ohms 5%
RES CHAS MNT 250 OHM 5% 115W | Ohmite 60/115MNJ250RDE
5% ¡À90ppm/¡æ 250¦¸ 115W 141.3mm*19.05mm*19.05mm
RESISTOR, 60W 250 OHMS METALOHM 5pct.
60/115MNJ250RDE, OHMITE MANUFACTURING
Wirewound Resistor, 250 Ohm, 60W, 5%; Rango De Producto:Serie Metalohm; Resistencia:250Ohm; Potencia Nominal:60W; Tolerancia De Resistencia:± 5%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite 60/115MNJ250RDE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV