Ohmite 810F250E

Res Wirewound 250 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 5.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 810F250E.

JRH Electronics

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+15.20%

CAD Models

Download Ohmite 810F250E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite810F250
Res Wirewound 250 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F250E
Res Wirewound 250 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F250E
Res Wirewound 250 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F250E
Res Wirewound 250 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 810F250E provided by its distributors.

Res Wirewound 250 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 250ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 10watt 250ohm 1%
±1% ±20ppm/°C 250Ω 10W TH, Flange Mount 19.05mm × 20.63mm × 10.16mm
RESISTOR, WIREWOUND, RES 250 OHMS, PWR-RTG10 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;250 Ohms;AL Hsd;Axia
RS APAC
RESISTOR, 250 OHM, 10 WATT, FIXED,
Resistor; Wirewound; Fixed; 250 Ohms; 10W; Plus or Minus 1 Percent Tolerance; 320V; Plus or Minus 20 ppm/deg C; 25 deg C; 0.780 in. Length x 0.830 in. Width x 0.430 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 250 OHM, 10W, 1%; Resistance:250ohm; Power Rating:10W; Voltage Rating:320V; Resistance Tolerance: 1%; Product Range:89 Series; Resistor Element Type:Wirewound; Temperature Coefficient: 20ppm/ C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV