Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 5150E

Arcol Ohmite Variable Resistor Knob, suitable forG model,H model,J model,K model,L model
$ 18.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 5150E.

Inventory History

3 month trend:
+158%

Descriptions

Descriptions of Ohmite 5150E provided by its distributors.

Arcol Ohmite Variable Resistor Knob, suitable forG model,H model,J model,K model,L model
Black Aluminum Fluted Cylindrical with Skirt Top Lined Rheostat Knob
POINTER KNOB, BODY: BLACK, DIA. 38.1MM WITH A WHITE INDICATOR, 6.35MM SHAFT
Rheostat and Tap Switch Hardware
Knobs & Dials FINGER GRIP KNOB
KNOB, FINGER-GRIP, 1-1/2in. DIAMETER,
Knob Finger-grip 1-1/2 In.Black
RS APAC
KNOB FLUTED W/SKIRT 0.250" ALUM
FINGER GRIP KNOB, 6.35MM, KNOB; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: -; Knob / Dial Style: Finger Grip; Knob Diameter: 38.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5150E.
  • 5150E..