Ohmite 43J220E

Fixed Resistor, Wire Wound, 3W, 220ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43J220E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 43J220E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite43J200E
Fixed Resistor, Wire Wound, 3W, 200ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite45J220
Res Wirewound 220 Ohm 5% 5W ±20ppm/C Conformal Silicone Ceramic AXL
Ohmite23J220E
Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 220ohm, 29.6648V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2176084-9
Fixed Resistor, Wire Wound, 7W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43J220E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 220ohm, 200V, 5% +/-Tol, Through Hole Mount
Res Wirewound 220 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
220Ω ±5% 3W ±20ppm/℃ Plugins Through hole mounting 15.1mm(Length)
RES 220 OHM 3W 5% AXIAL | Ohmite 43J220E
RES, 220R, 3W, AXIAL, WIREWOUND;
RESISTOR, 220 OHM, 3 WATT, FIXED,
RESISTOR, WIREWOUND, 220OHM, 3W, 5%; Res; RESISTOR, WIREWOUND, 220OHM, 3W, 5%; Resistance:220ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2; Series:40

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV