Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 43J15RE

Fixed Resistor, Wire Wound, 3W, 15ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 1.344
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43J15RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 43J15RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ohmite45J15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite40J15RE
Fixed Resistor, Wire Wound, 10W, 15ohm, 1000V, 5% +/-Tol, Through Hole Mount
Ohmite42J15RE
Fixed Resistor, Wire Wound, 2W, 15ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC05000001509JAC00 Through Hole Resistor, 15 ohm, Axial Leaded, 5 W,5%, AC Series

Descriptions

Descriptions of Ohmite 43J15RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 15ohm, 200V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 15 OHMS;PWR-RTG 3 W;TOL 5%;AXIAL;SILICONE-CERAMIC
Res Wirewound 15 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
15Ω ±5% 3W ±20ppm/℃ Plugins,D5.6XL15.1MM Through hole mounting 15.1mm(Length)
WIREWOUND RESISTOR, 15 OHM, 3W, 5%; Product Range:OHMITE - 40 Series; Resistance:15ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Wirewound; Temperature Coefficient:± 20ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV