Ohmite 43F75RE

Fixed Resistor, Wire Wound, 3W, 75ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F75RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.51%

CAD Models

Download Ohmite 43F75RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHA75RFE
Fixed Resistor, Wire Wound, 0.5W, 75ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 82ohm, 15.6844V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F68RE
Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F82RE
Fixed Resistor, Wire Wound, 3W, 82ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F75RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 75ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 75 OHMS, PWR-RTG 3 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 75 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 3watts 75OHMS 1% Axial Lead
WIREWOUND RESISTOR, 75 OHM, 3W, 1%; Resistance:75ohm; Voltage Rating:200V; Resistor Case Style:Axial Leaded; Power Rating:3W; Resistance Tolerance: 1%; Product Range:40 Series; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV