Ohmite 42J300E

Fixed Resistor, Wire Wound, 2W, 300ohm, 100V, 5% +/-Tol, Through Hole Mount
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J300E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.70%

CAD Models

Download Ohmite 42J300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite43J300
Fixed Resistor, Wire Wound, 3W, 300ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J300
Res Wirewound 300 Ohm 5% 5W ±20ppm/C Conformal Silicone Ceramic AXL
Ohmite43J300E
Fixed Resistor, Wire Wound, 3W, 300ohm, 200V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879352-2
Fixed Resistor, Metal Film, 2W, 300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J300R
CFR50 SERIES AXIAL CARBON FILM RESISTOR 300OHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Stackpole ElectronicsCFM12JT300R
Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 42J300E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 300ohm, 100V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 300 OHMS, PWR-RTG2 W, TOL 5%, AXIAL, SILICONE-CERAMIC
Res Wirewound 300 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
WIREWOUND RESISTOR, 300 OHM, 2W, 5%; Product Range:40 Series; Resistance:300ohm; Power Rating:2W; Resistance Tolerance: 5%; Voltage Rating:100V; Resistor Case Style:Axial Leaded; Resistor Element Type:Wirewound

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV