Ohmite 42J270E

Fixed Resistor, Wire Wound, 2W, 270ohm, 100V, 5% +/-Tol, Through Hole Mount
$ 1.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J270E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 42J270E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite42J270
Fixed Resistor, Wire Wound, 2W, 270ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J270E
Fixed Resistor, Wire Wound, 5W, 270ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite40J270
Res Wirewound 270 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
TE Connectivity / AMP2-1623771-4
Fixed Resistor, Wire Wound, 3W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 270ohm, 32.8634V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 42J270E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 270ohm, 100V, 5% +/-Tol, Through Hole Mount
Res Wirewound 270 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 270 OHM 2W 5% AXIAL | Ohmite 42J270E
RESISTOR, 270 OHM, 2 WATT, FIXED,
270¦¸ ¡À5% 2W ¡À20ppm/¡æ 10.3mm
RESISTOR, WIREWOUND, 270OHM, 2W, 5%; Res; RESISTOR, WIREWOUND, 270OHM, 2W, 5%; Resistance:270ohm; Resistance Tolerance:± 5%; Power Rating:2W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV