Ohmite 42J270

Fixed Resistor, Wire Wound, 2W, 270ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J270.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 42J270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite42J270E
Fixed Resistor, Wire Wound, 2W, 270ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite45J270E
Fixed Resistor, Wire Wound, 5W, 270ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite40J270
Res Wirewound 270 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
TE Connectivity / AMP2-1623771-4
Fixed Resistor, Wire Wound, 3W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 270ohm, 32.8634V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 42J270 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 270ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 270 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 270 OHM 2W 5% AXIAL | Ohmite 42J270
Resistor, Wirewound, 270 Ohm, 2W, 5%; Filter Terminals:Axial Leaded; Leaded Process Compatible:No; Mounting Type:Through Hole; No. Of Pins:2; Peak Reflow Compatible (260 C):No; Power Rating:2W; Resistance:270Ohm; Series:40 Rohs Compliant: No |Ohmite 42J270

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV