Ohmite 42J20RE

Resistor; Wirewound; Res 20 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Silicone-Ceramic | Ohmite 42J20RE
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J20RE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.85%

CAD Models

Download Ohmite 42J20RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite42J20R
Fixed Resistor, Wire Wound, 2W, 20ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J20RE
Resistor;Wirewound;Res 20 Ohms;Pwr-Rtg 5 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 45J20RE
Ohmite43J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 20ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 22ohm, 7.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT22R0
Axial FIXED RESISTOR - FUSIBLE SP 0.218Diax0.500L 5.54mmx12.70mm 4W 22Ohm ±20ppm/C

Descriptions

Descriptions of Ohmite 42J20RE provided by its distributors.

Resistor;Wirewound;Res 20 Ohms;Pwr-Rtg 2 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 42J20RE
Fixed Resistor, Wire Wound, 2W, 20ohm, 100V, 5% +/-Tol, Through Hole Mount
Res Wirewound 20 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor, 20 Ohm, 2W, 5%; Rango De Producto:Serie 40; Resistencia:20Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 5%; Tensión Nominal:100V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 42J20RE
RESISTOR, WIREWOUND, 20OHM, 2W, 5%; Resi; RESISTOR, WIREWOUND, 20OHM, 2W, 5%; Resistance:20ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:100V; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV