Ohmite 43J20RE

Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43J20RE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite 43J20RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite43J20R
Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J20RE
Resistor;Wirewound;Res 20 Ohms;Pwr-Rtg 5 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 45J20RE
Ohmite40J20R
Res Wirewound 20 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 2.5W, 20ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT22R0
Axial FIXED RESISTOR - FUSIBLE SP 0.218Diax0.500L 5.54mmx12.70mm 4W 22Ohm ±20ppm/C
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 20Ohm 3W

Descriptions

Descriptions of Ohmite 43J20RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 5% +/-Tol, Through Hole Mount
Res Wirewound 20 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor, 20 Ohm, 3W, 5%; Rango De Producto:Serie 40; Resistencia:20Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 43J20RE
RESISTOR, WIREWOUND, 20OHM, 3W, 5%; Resi; RESISTOR, WIREWOUND, 20OHM, 3W, 5%; Resistance:20ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2; Series:40

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV