Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 41FR30E

Fixed Resistor, Wire Wound, 1W, 0.3ohm, 150V, 1% +/-Tol, Through Hole Mount
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41FR30E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.73%

CAD Models

Download Ohmite 41FR30E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43FR30E
Fixed Resistor, Wire Wound, 3W, 0.3ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.3ohm, 0.9487V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45FR30
Fixed Resistor, Wire Wound, 5W, 0.3ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.3ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41FR30E provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.3ohm, 150V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.3 OHMS, PWR-RTG1 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 0.3 Ohm 1% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 1watt 0.3OHMS 1% Axial Lead
RESISTOR, WIREWOUND, 0.3OHM, 1W, 1%; Res; RESISTOR, WIREWOUND, 0.3OHM, 1W, 1%; Resistance:0.3ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV