Ohmite 41F56RE

Fixed Resistor, Wire Wound, 1W, 56ohm, 150V, 1% +/-Tol, Through Hole Mount
$ 1.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41F56RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+668%

CAD Models

Download Ohmite 41F56RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45F56RE
Fixed Resistor, Wire Wound, 5W, 56ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F56RE
Fixed Resistor, Wire Wound, 3W, 56ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 56ohm, 12.9615V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB51RFET
Fixed Resistor, Wire Wound, 1W, 51ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 56ohm, 7.4833V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 56ohm, 7.4833V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41F56RE provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 56ohm, 150V, 1% +/-Tol, Through Hole Mount
Wirewound Res.-Through Hole 1watt 56ohm 1% Axial
RESISTOR;WIREWOUND;RES 56 OHMS;PWR-RTG 1 W;TOL 1%;AXIAL;SILICONE-CERAMIC
Res Wirewound 56 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
RES, 56R, 1%, 1W, AXIAL, CERAMIC; Resistance: 56ohm; Product Range: 40 Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 150V; Resistor Element Material: Ceramic; Temperatu

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV