Ohmite 41F200

Fixed Resistor, Wire Wound, 1W, 200ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41F200.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 41F200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.411
$ 2.416
Stock
834
122
Authorized Distributors
3
3
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite41F200E
Fixed Resistor, Wire Wound, 1W, 200ohm, 150V, 1% +/-Tol, Through Hole Mount
OhmiteWHC200FET
Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F200E
Fixed Resistor, Wire Wound, 5W, 200ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41F200 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 200ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 200 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 200 OHM 1W 1% AXIAL | Ohmite 41F200
Wirewound Resistor; Resistance:200ohm; Resistance Tolerance:+/- 1 %; Series:40; Power Rating:1W; Temperature Coefficient:+/-20 ppm; Resistor Terminals:Axial Leaded; Leaded Process Compatible:No; Packaging:Bulk RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV