Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 412-6E

Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC

$ 258.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 412-6E.

IHS

Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 258.39
$ 214.17
Stock
437
73
Authorized Distributors
6
2
Number of Positions
6
6
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Screw
Screw
Contact Style
Non-Shorting
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
-
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsA20615RNZQ
Switch, Rotary, Solder TerminalS, 2.50 @125VAC, 350MA @250VDC, DP, 6 Position
C&K ComponentsMD00L1NZQD
SWITCH, ROTARY, DP6T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
C&K ComponentsA10642MNZQ
Switch Rotary N.O./N.C. SP6T 6 Metric Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Grayhill443461-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 06, CONTA
2 TO 12 POSITIONS 22.5DEG ROTARY SWITCH,115V AC,28V DC,150(AC)MA,200(DC)MA, SHAFT

Descriptions

Descriptions of Ohmite 412-6E provided by its distributors.

Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Rotary Switch, 6 Positions, SP6T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
SP6T Switch, 20V/300V, Solder Mount, Panel Mount, 106.36mm L × 84.14mm H
SWITCH, ROTARY TAP, SP6T, 50A, 300V; No. of Switch Positions:6 Position; No. of Poles:6 Pole; Angle of Throw:15°; Contact Current AC Max:50A; Contact Voltage AC Max:300V; Product Range:412 Series; Illum

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV