What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 412-11

Rotary Switch, 11 Positions, SP11T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
$ 392.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 412-11.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 392.34
$ 352.88
Stock
514
1,196
Authorized Distributors
2
5
Number of Positions
11
11
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Screw
Screw
Contact Style
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
-
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite412-11E
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite312-11E
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite312-11
Rotary Switch, 11 Positions, SP11T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS
C&K ComponentsA30415RSZQE
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30403RNZQ
Rotary Switch, 4 Positions, 3P4T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of Ohmite 412-11 provided by its distributors.

Rotary Switch, 11 Positions, SP11T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Rotary Switches 11 TAPS 50A/300VAC 20VDC
MODEL 412 TAP SWITCH 50A 300V | Ohmite 412-11
TAP SWITCH, 11 POSITION, 50A, SINGLE
Rotary Switch, 50A, 300V; Rango De Producto:-; Ángulo De Tiro:300°; Contacto, Intensidad Ac Max:50A; Contacto, Intensidad Dc Max:50A; Contacto, Tensión Ac Max:300V; Contacto, Tensión Dc Max:300V; No. Of Switch Positions:- |Ohmite 412-11

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV