What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 312-11E

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
$ 372.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 312-11E.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 372.79
$ 339.93
Stock
1,325
10
Authorized Distributors
6
2
Number of Positions
11
11
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
-
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite412-11E
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite312-11
Rotary Switch, 11 Positions, SP11T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Ohmite312-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS
C&K ComponentsA30415RSZQE
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30403RNZQ
Rotary Switch, 4 Positions, 3P4T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of Ohmite 312-11E provided by its distributors.

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Rotary Switch, 11 Positions, SP11T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
SWITCH, ROTARY TAP, SP11T, 30A, 300V; No; SWITCH, ROTARY TAP, SP11T, 30A, 300V; No. of Poles:11; No. of Switch Positions:11; Angle of Throw:15°; Contact Current AC Max:30A; Contact Current DC Max:30A; Contact Voltage AC Max:300V; Contact Voltage DC Max:20V; Circuitry:SP11T
Switch, Rotary Tap, Sp11T, 30A, 300V; Rango De Producto:Serie 312; Ángulo De Tiro:15°; Contacto, Intensidad Ac Max:30A; Contacto, Intensidad Dc Max:30A; Contacto, Tensión Ac Max:300V; Contacto, Tensión Dc Max:20V; No. Of Decks:1 |Ohmite 312-11E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV