Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 40J50RE

Fixed Resistor, Wire Wound, 10W, 50ohm, 1000V, 5% +/-Tol, Through Hole Mount
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 40J50RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.45%

CAD Models

Download Ohmite 40J50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite45J50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite43J50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsNWW5JT50R0
Fixed Resistor, Wire Wound, 5.1W, 50ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite42J50RE
Resistor;Wirewound;Res 50 Ohms;Pwr-Rtg 2 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 42J50RE
Fixed Resistor, Wire Wound, 10W, 50ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 40J50RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 50ohm, 1000V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 50 OHMS;PWR-RTG 10 W;TOL 5%;AXIAL;SILICONE-CERAMIC
Res Wirewound 50 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 50OHM, 10W, 5%; Res; RESISTOR, WIREWOUND, 50OHM, 10W, 5%; Resistance:50ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV