Ohmite 27J50RE

Fixed Resistor, Wire Wound, 7W, 50ohm, 450V, 5% +/-Tol, Through Hole Mount
$ 1.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 27J50RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+23.64%

CAD Models

Download Ohmite 27J50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.988
$ 1.8
Stock
2,359
360
Authorized Distributors
6
2
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
7 W
7 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J50R
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite27J50R
Fixed Resistor, Wire Wound, 7W, 50ohm, 450V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 27J50RE provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 50ohm, 450V, 5% +/-Tol, Through Hole Mount
Res Wirewound 50 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, 50 OHM, 7 WATT, FIXED,
7W 50 OHMS VITREOUS 5% | Ohmite 27J50RE
50Ω ±5% 7W ±30ppm/°C TH 32.1mm L

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV