Ohmite 25J6K0E

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 6kOhm 5W
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J6K0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Future Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.49%

CAD Models

Download Ohmite 25J6K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.4
$ 2.37
Stock
3,275
1,439
Authorized Distributors
6
4
Resistance
6 kΩ
6 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 6000ohm, 173.2051V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6000ohm, 173.2051V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J6K0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 6kOhm 3W
Ohmite23J6K0
Fixed Resistor, Wire Wound, 3W, 6000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J6K0
Fixed Resistor, Wire Wound, 10W, 6000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5600ohm, 129.6148V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J6K0E provided by its distributors.

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 6kOhm 5W
Resistor; Wirewound; Res 6 Kilohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
Fixed Resistor, Wire Wound, 5W, 6000ohm, 330V, 5% +/-Tol, Through Hole Mount
6KΩ ±5% 5W ±30ppm/℃ Plugins,D7XL25.8MM Through hole mounting 25.8mm(Length)
Res Wirewound 6K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 6KOHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 6KOHM, 5W, 5%; Resistance:6kohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV