Ohmite 25J450

Fixed Resistor, Wire Wound, 5W, 450ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J450.

Official Datasheet18 years ago

Inventory History

3 month trend:
-9.52%

CAD Models

Download Ohmite 25J450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.703
$ 1.347
Stock
254
1,243
Authorized Distributors
4
6
Resistance
450 Ω
450 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J450E
Fixed Resistor, Wire Wound, 5W, 450ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 450ohm, 47.4342V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J450
Fixed Resistor, Wire Wound, 3W, 450ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J450E
Fixed Resistor, Wire Wound, 3W, 450ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.4768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J450 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 450ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 450 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RES 450 OHM 5W 5% AXIAL | Ohmite 25J450
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 450 OHM, 5 WATT, FIXED,
5W 450 OHMS VITREOUS 5% NON ROHS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV