Ohmite 25J3R0

Fixed Resistor, Wire Wound, 5W, 3ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J3R0.

IHS

Datasheet2 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

CAD Models

Download Ohmite 25J3R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.39
$ 1.87
Stock
317
2,749
Authorized Distributors
2
6
Resistance
3 Ω
3 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J3R0E
Fixed Resistor, Wire Wound, 5W, 3ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite45J3R0
Res Wirewound 3 Ohm 5% 5W ±50ppm/C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite23J3R0E
Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 3Ohm 3W
CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 3Ohm 13W

Descriptions

Descriptions of Ohmite 25J3R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 3 OHM, 5 WATT, FIXED,
5W 3 OHMS VITREOUS 5% | Ohmite 25J3R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV