Ohmite 25J350

Fixed Resistor, Wire Wound, 5W, 350ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J350.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 25J350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 1.372
Stock
727
3,864
Authorized Distributors
2
6
Resistance
350 Ω
350 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J350E
Fixed Resistor, Wire Wound, 5W, 350ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 350ohm, 41.833V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J350E
Fixed Resistor, Wire Wound, 10W, 350ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J350E
Fixed Resistor, Wire Wound, 3W, 350ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 350ohm, 32.4037V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J350 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 350ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 350 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RES 350 OHM 5W 5% AXIAL | Ohmite 25J350
Wirewound Resistor Fixed 350 Ohms 5W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV