Ohmite 25J15RE

Fixed Resistor, Wire Wound, 5W, 15ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J15RE.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-54.25%

CAD Models

Download Ohmite 25J15RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.225
$ 0.853
Stock
895
110
Authorized Distributors
6
3
Resistance
15 Ω
15 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J15R
Fixed Resistor, Wire Wound, 5W, 15ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J15RE
Fixed Resistor, Wire Wound, 3W, 15ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J15R
Fixed Resistor, Wire Wound, 3W, 15ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J15RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 15ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 15Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 15 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 15 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 15 OHM, 5W, 5%; Resistance:15ohm; Product Range:20 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:330V; Resistor Element Type: 64K8269

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV