Ohmite 25J120

Fixed Resistor, Wire Wound, 5W, 120ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J120.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

CAD Models

Download Ohmite 25J120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.905
$ 1.372
Stock
536
7,171
Authorized Distributors
5
6
Resistance
120 Ω
120 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J120E
Fixed Resistor, Wire Wound, 5W, 120ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J125E
Fixed Resistor, Wire Wound, 5W, 125ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J125
Fixed Resistor, Wire Wound, 5W, 125ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC05000001200JAC00 Through Hole Resistor, 120 ohm, Axial Leaded, 5 W,5%, AC Series
Yageo GroupSQP500JB-120R
Fixed Resistor, Wire Wound, 5W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 120ohm, 24.4949V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J120 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 120ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, 120 OHM, 5 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE
Res Wirewound 120 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV