Ohmite 23JR10

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23JR10.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23JR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23JR10E
RES, R1, 5%, 3W, WIREWOUND, AXIAL; Available until stocks are exhausted Alternative available
Ohmite20JR10E
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25JR10E
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.548V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23JR10 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 135V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.1 Ohm 5% 3W Vitreous Enamel AXL
Axial Lead Power Resistors 3WATTS 0.1OHMS 5%
RES 0.1 OHM 3W 5% AXIAL | Ohmite 23JR10
WIREWOUND RESISTOR, 0.1 OHM, 3W, 5%; Resistance:100mohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:135V; Resistor Technology:Ceramic; Product Width:- RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV