Ohmite 25JR10E

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25JR10E.

Farnell

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
-27.69%

CAD Models

Download Ohmite 25JR10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25JR10
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20JR10E
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23JR10E
RES, R1, 5%, 3W, WIREWOUND, AXIAL; Available until stocks are exhausted Alternative available
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 100mOhm -10/ -80ppm/C
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.548V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 25JR10E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 100mOhm 90ppm/C
RESISTOR;WIREWOUND;RES 0.1 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;VITREOUS ENAMEL
RESISTOR, 0R1, 5%, 5W, AXIAL, CERAMIC; Resistance:0.1ohm; Product Range:20 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:330V; Resistor Element Material:Ceramic; Temperature Coefficient:± 90ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV