Ohmite 23J600

Fixed Resistor, Wire Wound, 3W, 600ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J600.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Future Electronics

DigiKey

Newark

CAD Models

Download Ohmite 23J600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1
$ 1.141
Stock
321
559
Authorized Distributors
2
6
Resistance
600 Ω
600 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23J560E
Fixed Resistor, Wire Wound, 3W, 560ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J600E
Fixed Resistor, Wire Wound, 10W, 600ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J600E
Fixed Resistor, Wire Wound, 5W, 600ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 600ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 600Ohm 5W
Fixed Resistor, Wire Wound, 10W, 600ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J600 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 600ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
20 Series 600 Ohm ±5 % 3W Through Hole Axial Flame Retardant Wirewound Resistor
Res Wirewound 600 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RES 600 OHM 3W 5% AXIAL | Ohmite 23J600
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 600 OHM, 3 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV