Ohmite 23J56R

Fixed Resistor, Wire Wound, 3W, 56ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J56R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite 23J56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.99
$ 1.213
Stock
1,744
5,589
Authorized Distributors
2
6
Resistance
56 Ω
56 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite93J56RE
Fixed Resistor, Wire Wound, 3.25W, 56ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite23J56RE
Fixed Resistor, Wire Wound, 3W, 56ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 56ohm, 12.961V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite93J51RE
Fixed Resistor, Wire Wound, 3.25W, 51ohm, 200V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000005609JAC00 Through Hole Resistor, 56 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity / AMP4-1623771-1
Fixed Resistor, Wire Wound, 3W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J56R provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 56ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 56 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RES 56 OHM 5% 3W AXIAL
3W 56 OHMS VITREOUS 5% | Ohmite 23J56R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV