Ohmite 23J4R0E

Fixed Resistor, Wire Wound, 3W, 4ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J4R0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+359%

CAD Models

Download Ohmite 23J4R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.719
$ 1.16
Stock
5,943
2,514
Authorized Distributors
6
2
Resistance
4 Ω
4 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43J4R0E
Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite43J4R0
Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite23J4R0
Fixed Resistor, Wire Wound, 3W, 4ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4ohm, 4.4721V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB4R00
Fixed Resistor, Wire Wound, 5W, 4ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J4R0E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4ohm, 135V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 4 OHMS;PWR-RTG 3 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 4 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 4OHM, 3W, 5%; Resis; RESISTOR, WIREWOUND, 4OHM, 3W, 5%; Resistance:4ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV