Ohmite 23J4K0

Fixed Resistor, Wire Wound, 3W, 4000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J4K0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.05%

CAD Models

Download Ohmite 23J4K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.93
$ 2.04
Stock
100
44,675
Authorized Distributors
3
6
Resistance
4 kΩ
4 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 4000ohm, 109.5445V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J3K9E
Fixed Resistor, Wire Wound, 3W, 3900ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J4K0E
Fixed Resistor, Wire Wound, 5W, 4000ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20J4K0E
Fixed Resistor, Wire Wound, 10W, 4000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3600ohm, 189.737V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J4K0 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 4K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RES 4K OHM 3W 5% AXIAL | Ohmite 23J4K0
RESISTOR, 4K OHM, 3 WATT, FIXED
4kΩ ±5% 3W ±30ppm/°C, Wire Mount, 13.1mm L
Wirewound Resistor - Vitreous Enamel; Resistance:4Kohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:135V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: No |Ohmite 23J4K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV