Ohmite 23J30RE

Fixed Resistor, Wire Wound, 3W, 30ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J30RE.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-6.65%

CAD Models

Download Ohmite 23J30RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
$ 1.01
Stock
3,988
1,207
Authorized Distributors
6
3
Resistance
30 Ω
30 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 30ohm, 9.4868V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J30R
Fixed Resistor, Wire Wound, 3W, 30ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J30RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 30Ohm 5W
Ohmite20J30RE
Fixed Resistor, Wire Wound, 10W, 30ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 30ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J30RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 30ohm, 135V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 30Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 30 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 30 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 30 OHM, 3W, 5%; Resistance:30ohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:135V; Resistor Technolog 64K8205

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV