Ohmite 23J1K8E

Fixed Resistor, Wire Wound, 3W, 1800ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J1K8E.

Farnell

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-19.76%

CAD Models

Download Ohmite 23J1K8E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.568
$ 1.9
Stock
2,261
580
Authorized Distributors
6
3
Resistance
1.8 kΩ
1.8 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite23J1K8
Fixed Resistor, Wire Wound, 3W, 1800ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1750ohm, 72.4569V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J1K8
Fixed Resistor, Wire Wound, 5W, 1800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J1K8E
Fixed Resistor, Wire Wound, 5W, 1800ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1800ohm, 134.164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1800ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J1K8E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1800ohm, 135V, 5% +/-Tol, Through Hole Mount
Res Wirewound 1.8K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RESISTOR WIREWOUND, 1.8KOHM, 3W, 5%; Res; RESISTOR WIREWOUND, 1.8KOHM, 3W, 5%; Resistance:1.8kohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body M
Wirewound Resistor, 1.8Kohm, 3W, 5%; Rango De Producto:Serie 20; Resistencia:1.8Kohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:135V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 23J1K8E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV