Ohmite 22J56RE

Fixed Resistor, Wire Wound, 2W, 56ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J56RE.

Farnell

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite 22J56RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.274
$ 0.804
Stock
0
68
Authorized Distributors
6
3
Resistance
56 Ω
56 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite22J56R
Fixed Resistor, Wire Wound, 2W, 56ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J56RE
Fixed Resistor, Wire Wound, 5W, 56ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J56RE
Fixed Resistor, Wire Wound, 3W, 56ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 56ohm, 16.7332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 56ohm, 23.664V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC03000005609JAC00 Through Hole Resistor, 56 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of Ohmite 22J56RE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 56ohm, 65V, 5% +/-Tol, Through Hole Mount
Res Wirewound 56 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistors - Through Hole 2watt 56ohm 5%
RESISTOR, 56 OHM, 2 WATT, FIXED,
2W 56 OHMS VITREOUS 5% | Ohmite 22J56RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV